Reference Only
09150073121
Standard Circular Connector R 15 07 Pos F Insert Crimp
Datasheet
09150073121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 7 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Shell Material | Metal | |
| Series | R 15 | |
| Packaging | Each | |
| Current Rating | 10 A | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 V | |
| Part # Aliases | 09-15-007-3121 09 15 007 3121 9150073121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.81 | $118.10 | |
| $10.62 | $531.00 | |
| $10.36 | $1,036.00 | |
| $9.94 | $2,485.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.