Reference Only
09150043113
Standard Circular Contacts Han 4 Quintax female zinc
Datasheet
09150043113 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Contacts | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Current Rating | 3 A | |
| Series | Han-Modular | |
| Packaging | Each | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 09-15-004-3113 09 15 004 3113 9150043113 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.52 | $39.52 | |
| $32.33 | $1,616.50 | |
| $30.79 | $3,079.00 | |
| $28.87 | $7,217.50 |
Need more?
Available Regional Inventory
30 available now at ttieurope.com
Sign in to add projects and notes