Reference Only

09150033101

Heavy Duty Power Connectors HAN 3 QUINTAX FEMALE

Manufacturer:

Mfr Part:
09150033101

TTI Part:
09150033101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Brid
ProductInserts
Number of Positions1 Position
Termination StyleCrimp
Housing / Hood Size3A
Insert / Contact GenderMale
Housing MaterialPolycarbonate (PC)
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-15-003-3101 09 15 003 3101 9150033101

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8537109899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

78
On Order
78 expected 20-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.28$21.28
$17.73$886.50
$16.89$1,689.00
$15.83$3,957.50
Need more?

My Notes

Sign into see notes.