Reference Only

09150033001

Heavy Duty Power Connectors Han 3 Quintax-M-c 4 SHLD 2 PWR CNTS

Manufacturer:

Mfr Part:
09150033001

TTI Part:
09150033001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Brid
ProductConnectors
Number of Positions1 Position
Termination StyleCrimp
Housing / Hood Size3A
Housing MaterialPolycarbonate (PC)
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
PackagingEach
Contact GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-15-003-3001 09 15 003 3001 9150033001

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

297In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.03$21.03
$20.81$83.24
$19.86$198.60
$19.65$294.75
$19.26$481.50
$18.53$926.50
$17.95$1,795.00
$17.32$4,330.00
Need more?
Sign in to add projects and notes