Reference Only

09150013113

Heavy Duty Power Connectors Han Coax Female-C HAN COAX CONTACT

Manufacturer:

Mfr Part:
09150013113

TTI Part:
09150013113

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan D
ProductInserts
Current Rating10 A
Number of Positions1 Position
Termination StyleCrimp
Voltage Rating50 V
Insert / Contact GenderFemale
Housing MaterialPolycarbonate (PC)
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
PackagingEach
Contact GenderSocket (Female)
Mounting StyleWire
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-15-001-3113 09 15 001 3113 9150013113

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.71$37.71
$37.33$149.32
$34.68$346.80
$32.74$818.50
$31.19$1,559.50
$29.70$2,970.00
$27.84$6,960.00
Need more?

My Notes

Sign into see notes.