Reference Only

09150006293

Heavy Duty Power Connectors HAN D F CNT F. HAN Q4/2 PCB ADAPTER

Manufacturer:

Mfr Part:
09150006293

TTI Part:
09150006293

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan DD
ProductContacts
Current Rating7.5 A
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingSilver
Contact MaterialCopper Alloy
PackagingBulk
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-15-000-6293 09 15 000 6293 9150006293

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8537200040
TARIC8537109899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.39$5.39
$4.98$49.80
$4.70$94.00
$4.64$232.00
$3.92$392.00
$3.85$770.00
$3.80$1,140.00
$3.72$1,860.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes