Reference Only

09150006226

Heavy Duty Power Connectors HAN 10A FEMAL AWG 14 GOLD PLATED

Manufacturer:

Mfr Part:
09150006226

TTI Part:
09150006226

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan D
ProductContacts
Current Rating10 A
Termination StyleCrimp
Insert / Contact GenderSocket (Female)
Contact PlatingGold
Contact MaterialCopper Alloy
Wire Gauge Max14 AWG
PackagingBulk
TradenameHan
Contact GenderSocket (Female)
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-15-000-6226 09 15 000 6226 9150006226

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.96$196.00
$1.88$940.00
$1.86$1,860.00
$1.80$4,500.00
Need more?

Associated Parts

09990000012 HARTING
Associated Tool

HARTING

Extraction, Removal & Insertion Tools HAN D REMOVAL TOOL
09990000021 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools HAN D CRIMP TOOL W/ LOCATOR
09990000888 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools HARTING four-indent crimp tool
09990000001 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools HAN C CRIMP TOOL BUCHANAN
09990000379 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools DEPTH GAUGE SET FOR BUCHANON TOOL

My Notes

Sign into see notes.