Reference Only

09150006171

Heavy Duty Power Connectors MALE CONTACT GOLD PLATED

Manufacturer:

Mfr Part:
09150006171

TTI Part:
09150006171

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductContacts
Termination StyleCrimp
Wire Gauge Min26 AWG
Wire Gauge Max22 AWG
Contact PlatingGold
Contact MaterialIron
SeriesHan D
TradenameHan
PackagingBulk
Contact GenderPin (Male)
Current Rating10 A
Insert / Contact GenderPin (Male)
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-15-000-6171 09 15 000 6171 9150006171

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.40$385.00
$13.12$6,560.00
$12.99$12,990.00
$12.86$32,150.00
Need more?

Associated Parts

09990000012 HARTING
Associated Tool

HARTING

Extraction, Removal & Insertion Tools HAN D REMOVAL TOOL
09990000021 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools HAN D CRIMP TOOL W/ LOCATOR
09990000059 HARTING
Associated Tool

HARTING

Extraction, Removal & Insertion Tools INSERTION TOOL
09990000110 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools HAN CRIMP TOOL FOR C D E CONTACTS
09990000001 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools HAN C CRIMP TOOL BUCHANAN
09990000379 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools DEPTH GAUGE SET FOR BUCHANON TOOL

My Notes

Sign into see notes.