Reference Only

09150006125

Heavy Duty Power Connectors MALE CONTACT STD GOLD PLATED

Manufacturer:

Mfr Part:
09150006125

TTI Part:
09150006125

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan D
ProductContacts
Current Rating10 A
Termination StyleCrimp
Insert / Contact GenderPin (Male)
Contact PlatingGold
Contact MaterialCopper Alloy
Wire Gauge Max18 AWG
PackagingEach
TradenameHan
Contact GenderPin (Male)
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-15-000-6125 09 15 000 6125 9150006125

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.00$200.00
$1.95$975.00
$1.89$1,890.00
$1.84$4,600.00
Need more?
Available Regional Inventory
1,700 available now at ttieurope.com
2,500 available now at ttiasia.com

Associated Parts

09990000012 HARTING
Associated Tool

HARTING

Extraction, Removal & Insertion Tools HAN D REMOVAL TOOL
09990000021 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools HAN D CRIMP TOOL W/ LOCATOR
09990000888 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools HARTING four-indent crimp tool
09990000110 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools HAN CRIMP TOOL FOR C D E CONTACTS
09990000001 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools HAN C CRIMP TOOL BUCHANAN
09990000379 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools DEPTH GAUGE SET FOR BUCHANON TOOL

My Notes

Sign into see notes.