Reference Only

09150006104

Heavy Duty Power Connectors HAN D MALE AWG 26-22 SILVER PLATED CRIMP

Manufacturer:

Mfr Part:
09150006104

TTI Part:
09150006104

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan D
ProductContacts
Current Rating10 A
Termination StyleCrimp
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min26 AWG
Wire Gauge Max22 AWG
PackagingEach
TradenameHan
Contact GenderPin (Male)
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-15-000-6104 09 15 000 6104 9150006104

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

9,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.15$115.00
$1.12$224.00
$1.08$324.00
$1.04$520.00
$1.00$1,000.00
Need more?

Associated Parts

09990000021 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools HAN D CRIMP TOOL W/ LOCATOR
09990000012 HARTING
Associated Tool

HARTING

Extraction, Removal & Insertion Tools HAN D REMOVAL TOOL
09990000059 HARTING
Associated Tool

HARTING

Extraction, Removal & Insertion Tools INSERTION TOOL
09990000001 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools HAN C CRIMP TOOL BUCHANAN
09990000110 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools HAN CRIMP TOOL FOR C D E CONTACTS
09990000379 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools DEPTH GAUGE SET FOR BUCHANON TOOL
Sign in to add projects and notes