Reference Only

09149452001

New Product
Modular Connectors / Ethernet Connectors Han Domino RJ45 cube for patch cable M.2

Manufacturer:

Mfr Part:
09149452001

TTI Part:
09149452001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryModular Connectors / Ethernet Connectors
ProductAccessories
TypeHan Domino RJ45 Cube
GenderPlug (Male)
Mounting AngleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingEach
Flammability RatingUL 94 V-0
Number of Ports1 Port
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$7.69$15.38
$6.41$320.50
$6.11$611.00
$5.72$1,430.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes