Reference Only

09149451101

New Product
Modular Connectors / Ethernet Connectors Han Domino RJ45 cube, gender changer F.1

Manufacturer:

Mfr Part:
09149451101

TTI Part:
09149451101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeHan Domino RJ45 Cube
GenderJack (Female)
USOC CodesRJ45
Number of Positions / Contacts per Port8 Position
Performance CategoryCat 6a
Mounting StyleCable Mount
Mounting AngleRight Angle
Current Rating1 A
Voltage Rating50 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
PackagingEach
Flammability RatingUL 94 V-0
Mating Cycles500 Cycle
Number of Contacts8 Contacts
Number of Ports1 Port
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$49.95$99.90
$43.49$2,174.50
$43.06$4,306.00
$42.63$10,657.50
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
40 available now at ttieurope.com
Sign in to add projects and notes