Reference Only
09149451003
New Product
Modular Connectors / Ethernet Connectors Han Domino RJ45 cube, IDC cat5 M.1
Datasheet
09149451003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Han Domino RJ45 Cube | |
| Gender | Jack (Female) | |
| Number of Positions / Contacts per Port | 4 Position | |
| Shielding | Shielded | |
| Performance Category | Cat 5 | |
| Mounting Angle | Right Angle | |
| Termination Style | IDC | |
| Current Rating | 1 A | |
| Voltage Rating | 50 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Mating Cycles | 500 Cycle | |
| Mounting Direction | Horizontal | |
| Number of Contacts | 4 Contacts | |
| Number of Ports | 1 Port | |
| Number of Positions | 4 Position | |
| Operating Temperature Range | - 40 C to + 70 C | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.36 | $30.36 | |
| $29.85 | $149.25 | |
| $26.54 | $265.40 | |
| $24.88 | $622.00 | |
| $23.69 | $1,184.50 | |
| $22.09 | $2,209.00 | |
| $20.76 | $5,190.00 | |
| $20.54 | $10,270.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.