Reference Only

09149451002

New Product
Modular Connectors / Ethernet Connectors Han Domino RJ45 cube, IDC cat6 M.1

Manufacturer:

Mfr Part:
09149451002

TTI Part:
09149451002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeHan Domino RJ45 Cube
GenderPlug (Male)
Number of Positions / Contacts per Port8 Position
Performance CategoryCat 6
Mounting StyleCable Mount
Mounting AngleRight Angle
Current Rating1 A
Voltage Rating50 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
PackagingEach
Flammability RatingUL 94 V-0
Mating Cycles500 Cycle
Number of Contacts8 Contacts
Number of Ports1 Port
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694051
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.69$37.69
$31.40$1,570.00
$29.44$2,944.00
$27.60$6,900.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
10 available now at ttieurope.com
Sign in to add projects and notes