Reference Only
09149451001
New Product
Modular Connectors / Ethernet Connectors Han Domino RJ45 cube for patch cable M.1
Datasheet
09149451001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Han Domino RJ45 Cube | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount | |
| Mounting Angle | Right Angle | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Mating Cycles | 500 Cycle | |
| Number of Ports | 1 Port | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.46 | $12.92 | |
| $6.40 | $64.00 | |
| $6.33 | $164.58 | |
| $5.52 | $276.00 | |
| $5.37 | $537.00 | |
| $5.31 | $1,327.50 | |
| $5.26 | $2,630.00 | |
| $5.19 | $5,190.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.