Reference Only
09149212001
Heavy Duty Power Connectors HAN DOMINO M12 CUBE MA POS. 2
Datasheet
09149212001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Number of Positions | 1 Position | |
| Housing Material | Polycarbonate (PC) | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Gray | |
| Housing Gender | Male | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
58In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.55 | $11.10 | |
| $5.50 | $55.00 | |
| $5.44 | $141.44 | |
| $4.74 | $237.00 | |
| $4.61 | $461.00 | |
| $4.57 | $1,142.50 | |
| $4.52 | $2,260.00 | |
| $4.41 | $4,410.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes