Reference Only

09149041101

Heavy Duty Power Connectors HAN DOMINO 4P EE CUBE FE POS.1

Manufacturer:

Mfr Part:
09149041101

TTI Part:
09149041101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating16 A
Number of Positions4 Position
Termination StyleCrimp
Voltage Rating400 V
Housing MaterialPolycarbonate (PC)
PackagingEach
Flammability RatingUL 94 V-0
Housing ColorGray
Housing GenderFemale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

240In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$6.51$13.02
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.