Reference Only
09149002000
Heavy Duty Power Connectors HAN DOMINO DUMMY CUBE POS. 2
Datasheet
09149002000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Dummy Module | |
| Housing Material | Polycarbonate (PC) | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Gray | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
238In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.61 | $9.22 | |
| $3.94 | $39.40 | |
| $3.56 | $92.56 | |
| $3.52 | $176.00 | |
| $3.34 | $334.00 | |
| $3.13 | $782.50 | |
| $2.98 | $1,490.00 | |
| $2.66 | $6,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.