Reference Only
09149001000
Heavy Duty Power Connectors HAN DOMINO DUMMY CUBE POS. 1
Datasheet
09149001000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Dummy Module | |
| Housing Material | Polycarbonate (PC) | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Gray | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.11 | $8.22 | |
| $3.83 | $38.30 | |
| $3.62 | $94.12 | |
| $3.57 | $178.50 | |
| $3.10 | $310.00 | |
| $2.81 | $702.50 | |
| $2.68 | $1,340.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.