Reference Only

09145451561

Modular Connectors / Ethernet Connectors Han-Mod RJ45 IDC Cbl Jack 8P AWG28-24

Manufacturer:

Mfr Part:
09145451561

TTI Part:
09145451561

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
Performance CategoryCat 6a
Mounting StyleCable Mount
Mounting AngleStraight
Termination StyleIDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
ColorGray
Tab DirectionUser Selectable
PackagingEach
Application10G Base-T
Flammability RatingUL 94 V-0
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameHan

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.94$38.94
$32.56$1,628.00
$31.43$3,143.00
$30.51$7,627.50
Need more?
Sign in to add projects and notes