Reference Only

09142240313

Heavy Duty Power Connectors HINGED FRAME HMC 24B F.6 MODULES a-f

Manufacturer:

Mfr Part:
09142240313

TTI Part:
09142240313

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Modular
ProductAccessories
Accessory TypeHinged Frame
Housing / Hood Size24B
Housing MaterialZinc Die Cast
PackagingEach
TradenameHan
For Use WithModules
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases9142240313

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$48.50$97.00
$44.35$443.50
$42.75$1,111.50
$41.00$2,050.00
$39.56$3,956.00
Need more?

My Notes

Sign into see notes.