Reference Only
09140423101
Heavy Duty Power Connectors HAN DD QUAD MODULE FEMALE
Datasheet
09140423101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han DD | |
| Product | Connectors | |
| Current Rating | 10 A | |
| Number of Positions | 42 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 150 V | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 14 AWG | |
| Packaging | Each | |
| Tradename | Han | |
| Contact Gender | Female | |
| Housing Gender | Female | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 9140423101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
61In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.58 | $17.58 | |
| $17.41 | $87.05 | |
| $15.39 | $153.90 | |
| $14.61 | $365.25 | |
| $14.17 | $708.50 | |
| $13.32 | $1,332.00 | |
| $12.66 | $3,165.00 | |
| $12.05 | $6,025.00 |
Need more?
Sign in to add projects and notes