Reference Only
09140363002
Heavy Duty Power Connectors Han DD 36P QUAD MODULE MALE CRIMP
Datasheet
09140363002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han DD | |
| Product | Modules | |
| Current Rating | 10 A | |
| Number of Positions | 36 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 400 V | |
| Insert / Contact Gender | Male | |
| Housing Material | Polycarbonate (PC) | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 14 AWG | |
| Packaging | Each | |
| Tradename | Han | |
| Contact Gender | Pin (Male) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Gray | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.11 | $13.11 | |
| $12.06 | $120.60 | |
| $11.35 | $283.75 | |
| $10.80 | $540.00 | |
| $10.29 | $1,029.00 | |
| $9.64 | $2,410.00 | |
| $9.18 | $4,590.00 | |
| $8.75 | $8,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.