Reference Only

09140363001

Heavy Duty Power Connectors Han HighDen 36pin Module Male crimp

Manufacturer:

Mfr Part:
09140363001

TTI Part:
09140363001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating4 A
Number of Positions36 Position
Termination StyleCrimp
Voltage Rating32 V
Housing MaterialPolycarbonate (PC)
Wire Gauge Min28 AWG
Wire Gauge Max20 AWG
Maximum Operating Temperature+ 125 C
PackagingEach
Contact GenderMale
Flammability RatingUL 94 V-0
Housing ColorGray
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleFree Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

12In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$10.96$21.92
$10.17$101.70
$9.93$178.74
$9.71$291.30
$9.40$470.00
$9.13$913.00
$8.15$2,037.50
Need more?
Sign in to add projects and notes