Reference Only
09140320361
Terminal Block Tools & Accessories L32 Modular Hinged Frame Plus (spring closing) A H (for 8 modules)
Datasheet
09140320361 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Accessories | |
| Type | Hinged Frame | |
| Packaging | Each | |
| Material | Zinc | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.37 | $31.37 | |
| $31.06 | $155.30 | |
| $26.65 | $266.50 | |
| $24.98 | $624.50 | |
| $23.79 | $1,189.50 | |
| $22.66 | $2,266.00 | |
| $21.55 | $5,387.50 |
Need more?
My Notes
Sign into see notes.