Reference Only
09140253101
Heavy Duty Power Connectors HAN HIGH DEN 25P F ORDER CONTACTS SEP
Datasheet
09140253101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Modular | |
| Product | Connectors | |
| Current Rating | 4 A | |
| Number of Positions | 25 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 50 V | |
| Contact Gender | Female | |
| Housing Material | Polycarbonate (PC) | |
| Wire Gauge Min | 28 AWG | |
| Wire Gauge Max | 20 AWG | |
| Packaging | Each | |
| Tradename | Han | |
| Housing Gender | Female | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-025-3101 09 14 025 3101 9140253101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
Documents
Datasheet
Specification Sheets
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.90 | $8.90 | |
| $8.81 | $17.62 | |
| $8.42 | $84.20 | |
| $7.79 | $202.54 | |
| $7.70 | $385.00 | |
| $7.63 | $763.00 | |
| $7.55 | $1,887.50 | |
| $6.89 | $6,890.00 |
Need more?
Sign in to add projects and notes