Reference Only
09140240303
Heavy Duty Power Connectors FRAME FOR 6 MODULES FOR 24P HOOD A-F
Datasheet
09140240303 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Modular | |
| Product | Accessories | |
| Accessory Type | Hinged Frame | |
| Housing / Hood Size | 24B | |
| Housing Material | Zinc Die Cast | |
| Packaging | Each | |
| Tradename | Han | |
| For Use With | Modules | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-024-0303 09 14 024 0303 9140240303 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7907006000 |
| TARIC | 7907000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Configurator
Specification Sheets
130In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.66 | $49.32 | |
| $24.40 | $97.60 | |
| $24.15 | $241.50 | |
| $23.84 | $619.84 | |
| $23.59 | $1,179.50 | |
| $23.35 | $2,335.00 | |
| $23.11 | $5,777.50 |
Need more?
Sign in to add projects and notes