Reference Only
09140173001
Heavy Duty Power Connectors 17P CRIMP CONTACTS 10A 160V SNG FRAME
Datasheet
09140173001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Modular | |
| Product | Modules | |
| Current Rating | 10 A | |
| Number of Positions | 17 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 160 V | |
| Insert / Contact Gender | Male | |
| Housing Material | Polycarbonate (PC) | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 14 AWG | |
| Packaging | Each | |
| Tradename | Han | |
| Housing Gender | Male | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-017-3001 09 14 017 3001 9140173001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Specification Sheets
90In Stock
150 expected 05-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.48 | $14.96 | |
| $6.94 | $69.40 | |
| $6.48 | $168.48 | |
| $6.05 | $302.50 | |
| $5.72 | $572.00 | |
| $5.42 | $1,355.00 | |
| $5.14 | $2,570.00 |
Need more?
My Notes
Sign into see notes.