Reference Only
09140160313
Heavy Duty Power Connectors FRAME FOR 4 MODULES FOR 16P HOUSING a-d
Datasheet
09140160313 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Modular | |
| Product | Accessories | |
| Accessory Type | Hinged Frame | |
| Housing / Hood Size | 16B | |
| Housing Material | Zinc Die Cast | |
| Packaging | Each | |
| Tradename | Han | |
| For Use With | Modules | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-016-0313 09 14 016 0313 9140160313 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Specification Sheets
2,163In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.94 | $29.94 | |
| $28.87 | $57.74 | |
| $28.06 | $140.30 | |
| $25.44 | $508.80 | |
| $22.71 | $1,135.50 | |
| $21.63 | $2,163.00 | |
| $20.28 | $5,070.00 |
Need more?
My Notes
Sign into see notes.