Reference Only
09140160303
Heavy Duty Power Connectors FRAME FOR 4 MODULES FOR 16P HOOD A-D
Datasheet
09140160303 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Modular | |
| Product | Accessories | |
| Accessory Type | Hinged Frame | |
| Housing / Hood Size | 16B | |
| Housing Material | Zinc Die Cast | |
| Packaging | Each | |
| Tradename | Han | |
| For Use With | Modules | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-016-0303 09 14 016 0303 9140160303 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7907006000 |
| TARIC | 7907000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Specification Sheets
Technical Resources
42In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.36 | $48.72 | |
| $24.11 | $96.44 | |
| $22.35 | $223.50 | |
| $22.12 | $575.12 | |
| $21.89 | $1,094.50 |
Need more?
Sign in to add projects and notes