Reference Only

09140125101

Heavy Duty Power Connectors Han DD Push-In module, fem. 0,14-1,5mm

Manufacturer:

Mfr Part:
09140125101

TTI Part:
09140125101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating10 A
Number of Positions12 Position
Termination StylePush-In
Voltage Rating250 V
Housing MaterialPolycarbonate (PC)
PackagingEach
Flammability RatingUL 94 V-0
Housing ColorGray
Housing GenderFemale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Mounting StyleCable
Number of Rows2 Row
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$31.23$62.46
$26.54$265.40
$24.81$645.06
$23.69$1,184.50
$22.56$2,256.00
$21.15$5,287.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.