Reference Only

09140123002

Heavy Duty Power Connectors Han DD Module Crimp Male

Manufacturer:

Mfr Part:
09140123002

TTI Part:
09140123002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating10 A
Number of Positions12 Position
Termination StyleCrimp
Voltage Rating250 V
Contact GenderMale
Housing MaterialPolycarbonate (PC)
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
PackagingEach
TradenameHan
Flammability RatingUL 94 V-0
Housing ColorGRay
Housing GenderMale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

28In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$5.93$11.86
$4.94$49.40
$4.26$110.76
$4.22$211.00
$4.18$418.00
$4.14$1,035.00
$4.10$2,050.00
$3.95$3,950.00
Need more?
Sign in to add projects and notes