Reference Only

09140122634

Heavy Duty Power Connectors Han DD Quick-Lock mod, male Au

Manufacturer:

Mfr Part:
09140122634

TTI Part:
09140122634

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan DD
ProductConnectors
Current Rating10 A
Number of Positions12 Position
Termination StyleQuick Lock
Voltage Rating250 V
Housing MaterialPolycarbonate (PC)
Contact PlatingGold
Contact MaterialCopper Alloy
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
PackagingEach
TradenameHan
Contact GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases9140122634

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536698000
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$65.75$131.50
$54.79$2,739.50
$52.18$5,218.00
$51.66$12,915.00
Need more?
Sign in to add projects and notes