Reference Only
09140101701
Heavy Duty Power Connectors Docking Frame For 3 Modules-M
Datasheet
09140101701 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Docking Frame | |
| Housing Material | Polycarbonate (PC) | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Flammability Rating | V-0 | |
| For Use With | Modules | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 9140101701 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.18 | $10.36 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes