Reference Only

09140100371

Heavy Duty Power Connectors 10B Mod Hinged Frm+ spring closing a-c

Manufacturer:

Mfr Part:
09140100371

TTI Part:
09140100371

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Modular
ProductAccessories
Accessory TypeHinged Frame
Housing / Hood Size10B
Housing MaterialZinc Die Cast
Maximum Operating Temperature+ 125 C
PackagingEach
TradenameHan
For Use WithSize 10B Modules
Housing ColorGray
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09 14 010 0371

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

181In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.59$28.59
$28.30$141.50
$24.90$249.00
$23.75$593.75
$22.99$1,149.50
$21.89$2,189.00
$20.53$5,132.50
$19.55$9,775.00
Need more?
Sign in to add projects and notes