Reference Only
09140100361
Heavy Duty Power Connectors 10B Mod Hinged Frm+ spring closing A-C
Datasheet
09140100361 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Modular | |
| Product | Accessories | |
| Accessory Type | Hinged Frame | |
| Housing / Hood Size | 10B | |
| Housing Material | Zinc Die Cast | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Tradename | Han | |
| For Use With | Size 10B Modules | |
| Housing Color | Gray | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09 14 010 0361 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
276In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.30 | $30.30 | |
| $28.43 | $142.15 | |
| $25.75 | $257.50 | |
| $24.14 | $603.50 | |
| $22.99 | $1,149.50 | |
| $21.89 | $2,189.00 | |
| $20.53 | $5,132.50 | |
| $19.55 | $9,775.00 |
Need more?
Sign in to add projects and notes