Reference Only
09140100313
Heavy Duty Power Connectors FRAME FOR 3 MODULES FOR 10P HOUSING a-c
Datasheet
09140100313 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Modular | |
| Product | Accessories | |
| Accessory Type | Hinged Frame | |
| Housing / Hood Size | 10B | |
| Housing Material | Zinc Die Cast | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Tradename | Han | |
| For Use With | Modules | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-010-0313 09 14 010 0313 9140100313 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7907006000 |
| TARIC | 7907000090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Configurator
Specification Sheets
Technical Resources
90In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.42 | $58.84 | |
| $24.52 | $147.12 | |
| $21.90 | $219.00 | |
| $21.68 | $563.68 | |
| $21.45 | $1,072.50 |
Need more?
Sign in to add projects and notes