Reference Only

09140100303

Heavy Duty Power Connectors FRAME FOR 3 MODULES FOR 10P HOOD A-C

Manufacturer:

Mfr Part:
09140100303

TTI Part:
09140100303

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan Modular
ProductAccessories
Accessory TypeHinged Frame
Housing / Hood Size10B
Housing MaterialZinc Die Cast
PackagingEach
TradenameHan
For Use WithModules
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-14-010-0303 09 14 010 0303 9140100303

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS7907006000
TARIC7907000090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

274In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$30.97$61.94
$30.47$121.88
$28.17$281.70
$26.53$689.78
$25.33$1,266.50
$24.12$2,412.00
$23.88$5,970.00
$22.61$11,305.00
Need more?
Sign in to add projects and notes