Reference Only

09140093001

D-Sub Standard Connectors D-SUB MODULE MALE CRIMP

Manufacturer:

Mfr Part:
09140093001

TTI Part:
09140093001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderPin (Male)
Termination StyleCrimp
Mounting StylePanel
Mounting AngleStraight
Number of Rows2 Row
GenderMale
TypePlug
Shell Size1 (E)
FilteredUnfiltered
SeriesHan-Modular
PackagingEach
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # Aliases09-14-009-3001 09 14 009 3001 9140093001

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.23$29.23
$28.39$141.95
$26.74$267.40
$26.47$397.05
$26.08$652.00
$24.90$1,245.00
$23.72$2,372.00
$22.23$5,557.50
Need more?
Sign in to add projects and notes