Reference Only

09140085001

Heavy Duty Power Connectors Han EE 8pin module Male Push-In for AWG 20-14 (0.5-2.5mm)

Manufacturer:

Mfr Part:
09140085001

TTI Part:
09140085001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating16 A
Number of Positions8 Position
Termination StylePush-In
Voltage Rating400 V
Housing MaterialPolycarbonate (PC)
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
Maximum Operating Temperature+ 125 C
PackagingEach
Flammability RatingUL 94 V-0
Housing GenderMale
Minimum Operating Temperature- 40 C
Mounting StylePanel Mount
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$22.35$44.70
$18.63$931.50
$18.02$1,802.00
$16.89$4,222.50
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
70 available now at ttieurope.com
Sign in to add projects and notes