Reference Only
09140083134
Heavy Duty Power Connectors Han Gigabit module Female Contact Insert, Cat8
Datasheet
09140083134 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Inserts | |
| Current Rating | 5 A | |
| Number of Positions | 8 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 50 V | |
| Insert / Contact Gender | Female | |
| Housing Material | Polycarbonate (PC) | |
| Packaging | Each | |
| Contact Gender | Female | |
| Housing Color | Gray | |
| Number of Rows | 2 Row | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.42 | $46.42 | |
| $45.38 | $226.90 | |
| $41.22 | $412.20 | |
| $40.35 | $1,008.75 | |
| $38.41 | $1,920.50 | |
| $38.03 | $3,803.00 | |
| $37.65 | $9,412.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.