Reference Only

09140083101

Heavy Duty Power Connectors HAN 16A 8P FEMALE ORDER CONTACTS SEP

Manufacturer:

Mfr Part:
09140083101

TTI Part:
09140083101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Modular
ProductConnectors
Current Rating16 A
Number of Positions8 Position
Termination StyleCrimp
Voltage Rating400 V
Housing MaterialPolycarbonate (PC)
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
PackagingEach
TradenameHan
Contact GenderFemale
Housing GenderFemale
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-14-008-3101 09 14 008 3101 9140083101

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

454In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$11.14$22.28
$10.35$41.40
$9.20$92.00
$8.82$229.32
$8.51$425.50
$8.10$810.00
$7.60$1,900.00
$6.89$6,890.00
Need more?
Sign in to add projects and notes