Reference Only
09140083041
Heavy Duty Power Connectors Han MegaBit Male Insert for connecting to pcb adapter
Datasheet
09140083041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 7.5 A | |
| Number of Positions | 8 Position | |
| Termination Style | Cable | |
| Voltage Rating | 50 V | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Nickel | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Gray | |
| Housing Gender | Male | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.94 | $79.88 | |
| $37.35 | $373.50 | |
| $36.27 | $943.02 | |
| $35.05 | $1,752.50 | |
| $33.38 | $3,338.00 | |
| $31.28 | $7,820.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes