Reference Only

09140083032

Heavy Duty Power Connectors Han Gigabit insert M Cat. 7 (shield-GND)

Manufacturer:

Mfr Part:
09140083032

TTI Part:
09140083032

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductInserts
Current Rating5 A
Number of Positions8 Position
Termination StyleCrimp
Voltage Rating50 V
Insert / Contact GenderMale
Housing MaterialPolycarbonate (PC)
Wire Gauge Min28 AWG
Wire Gauge Max20 AWG
PackagingEach
Flammability RatingUL 94 V-0
Housing ColorGray
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleCable
Number of Rows2 Row
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

74In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.97$43.97
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.