Reference Only

09140082734

Heavy Duty Power Connectors Han EE Quick-Lock mod, F 1,5mm

Manufacturer:

Mfr Part:
09140082734

TTI Part:
09140082734

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan EE
ProductModules
Current Rating16 A
Number of Positions8 Position
Termination StyleQuick Lock
Voltage Rating400 V
Insert / Contact GenderFemale
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
PackagingEach
TradenameHan
Contact GenderFemale
Flammability RatingV-0
Housing ColorGrey
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases9140082734

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536698000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$20.94$41.88
$20.73$124.38
$20.51$205.10
$20.14$523.64
$19.93$996.50
$19.72$1,972.00
$19.51$4,877.50
Need more?

My Notes

Sign into see notes.