Reference Only

09140082733

Heavy Duty Power Connectors HAN MOD QUICK LK HAN 8 EE FEM

Manufacturer:

Mfr Part:
09140082733

TTI Part:
09140082733

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Modular
ProductConnectors
Current Rating16 A
Number of Positions8 Position
Termination StyleQuick Lock
Voltage Rating400 V
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
PackagingEach
TradenameHan
Contact GenderFemale
Housing GenderFemale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-14-008-2733 09 14 008 2733 9140082733

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

102In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$29.34$58.68
$28.81$115.24
$26.20$262.00
$25.65$666.90
$24.49$1,224.50
$23.32$2,332.00
$21.87$5,467.50
Need more?
Sign in to add projects and notes