Reference Only
09140082634
Heavy Duty Power Connectors Han EE Quick-Lock mod, M 1,5mm
Datasheet
09140082634 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han EE | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Number of Positions | 8 Position | |
| Termination Style | Quick Lock | |
| Voltage Rating | 400 V | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 16 AWG | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Tradename | Han | |
| Contact Gender | Male | |
| Flammability Rating | V-0 | |
| Housing Color | Gray | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 9140082634 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
16In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.00 | $52.00 | |
| $25.75 | $154.50 | |
| $24.12 | $241.20 | |
| $23.87 | $477.40 | |
| $23.29 | $698.70 | |
| $22.59 | $1,129.50 | |
| $21.89 | $2,189.00 | |
| $21.43 | $5,357.50 |
Need more?
Sign in to add projects and notes