Reference Only

09140063101

Heavy Duty Power Connectors 6P FEMALE MODULE HAN MODULAR E

Manufacturer:

Mfr Part:
09140063101

TTI Part:
09140063101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Modular
ProductConnectors
Current Rating16 A
Number of Positions6 Position
Termination StyleCrimp
Voltage Rating500 V
Housing MaterialPolycarbonate (PC)
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
PackagingEach
TradenameHan
Contact GenderFemale
Housing GenderFemale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-14-006-3101 09 14 006 3101 9140063101

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

74In Stock

250 expected 03-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$7.87$15.74
$7.55$30.20
$5.84$58.40
$5.77$150.02
$5.71$285.50
$5.64$564.00
$5.57$1,392.50
Need more?
Sign in to add projects and notes