Reference Only
09140061711
Heavy Duty Power Connectors Docking frame for 2 modules, float mount
Datasheet
09140061711 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Modular | |
| Product | Accessories | |
| Accessory Type | Docking Frame | |
| Housing Material | Polycarbonate (PC) | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Tradename | Han | |
| Flammability Rating | V-0 | |
| For Use With | Modules | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 9140061711 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.80 | $15.60 | |
| $7.34 | $73.40 | |
| $6.87 | $178.62 | |
| $6.56 | $328.00 | |
| $6.24 | $624.00 | |
| $5.85 | $1,462.50 | |
| $5.57 | $2,785.00 | |
| $5.30 | $5,300.00 |
Need more?
Sign in to add projects and notes