Reference Only

09140060371

Heavy Duty Power Connectors 6B Mod Hinged Frame+ spring closing a-b

Manufacturer:

Mfr Part:
09140060371

TTI Part:
09140060371

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Modular
ProductAccessories
Accessory TypeHinged Frame
Housing / Hood Size6B
Housing MaterialZinc Die Cast
Maximum Operating Temperature+ 125 C
PackagingEach
TradenameHan
For Use WithSize 6B Modules
Housing ColorGray
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09 14 006 0371

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

372In Stock

940 expected 02-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.26$28.26
$27.97$139.85
$24.61$246.10
$23.48$587.00
$22.74$1,137.00
$21.66$2,166.00
$20.30$5,075.00
$19.34$9,670.00
Need more?
Sign in to add projects and notes